400RX302R2M8X20 vs NRE-WY2R2M400V8X20SP7.5LLF feature comparison

400RX302R2M8X20 Rubycon Corporation

Buy Now Datasheet

NRE-WY2R2M400V8X20SP7.5LLF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.128 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Reference Standard AEC-Q200
Ripple Current 22 mA 110 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 150790 mΩ

Compare 400RX302R2M8X20 with alternatives

Compare NRE-WY2R2M400V8X20SP7.5LLF with alternatives