400NXG330MEFCSN35X30 vs KP337M2G feature comparison

400NXG330MEFCSN35X30 Rubycon Corporation

Buy Now Datasheet

KP337M2G Man Yue Technology Holdings Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RUBYCON CORP MAN YUE ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 1.08995 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in PCB Mount
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1630 mA
Surface Mount NO
Tan Delta 0.2
Terminal Pitch 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1
Manufacturer Series KP(400V,35)
Series KP(400V,35)

Compare 400NXG330MEFCSN35X30 with alternatives

Compare KP337M2G with alternatives