400N8D7K00JE
vs
4008D7K00JE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
All-Welded
|
All-Welded
|
JESD-609 Code |
e1
|
e1
|
Lead Diameter |
1.02 mm
|
1.02 mm
|
Lead Length |
38.1 mm
|
38.1 mm
|
Number of Terminals |
2
|
2
|
Package Diameter |
7.94 mm
|
7.94 mm
|
Package Length |
25.4 mm
|
25.4 mm
|
Package Style |
Axial
|
Axial
|
Rated Power Dissipation (P) |
8 W
|
8 W
|
Resistance |
7000 Ω
|
7000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
260 ppm/°C
|
260 ppm/°C
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tolerance |
5%
|
5%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 400N8D7K00JE with alternatives
Compare 4008D7K00JE with alternatives