400MXC82MSN22X25 vs ELG826M400AQ1AV feature comparison

400MXC82MSN22X25 Rubycon Corporation

Buy Now Datasheet

ELG826M400AQ1AV KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 82 µF 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.54332 mA 0.7 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 640 mA 520 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 2427 mΩ
Packing Method BULK

Compare 400MXC82MSN22X25 with alternatives

Compare ELG826M400AQ1AV with alternatives