400MPSA684K11B vs 400MPSA684J05C feature comparison

400MPSA684K11B IBS Electronics Inc

Buy Now Datasheet

400MPSA684J05C IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , 7587 , 7587
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.68 µF 0.68 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 30 mm 30 mm
Length 19 mm 19 mm
Manufacturer Series MPSA MPSA
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 400 V 400 V
Series MPSA MPSA
Size Code 7587 7587
Terminal Pitch 16 mm 16 mm
Width 22 mm 22 mm
Base Number Matches 1 1

Compare 400MPSA684K11B with alternatives

Compare 400MPSA684J05C with alternatives