400MPSA394J22A vs 400MPSA394K23B feature comparison

400MPSA394J22A IBS Electronics Inc

Buy Now Datasheet

400MPSA394K23B IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , 7567 , 7567
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.39 µF 0.39 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 25 mm 25 mm
Length 19 mm 19 mm
Manufacturer Series MPSA MPSA
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 400 V 400 V
Series MPSA MPSA
Size Code 7567 7567
Terminal Pitch 16 mm 16 mm
Width 17 mm 17 mm
Base Number Matches 1 1

Compare 400MPSA394J22A with alternatives

Compare 400MPSA394K23B with alternatives