400MPSA274K17A
vs
400MPSA274K09X
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
ALLEN (ROBERT G) CO INC
|
Package Description |
, 7559
|
, 7559
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.27 µF
|
0.27 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
22 mm
|
22 mm
|
Length |
19 mm
|
19 mm
|
Manufacturer Series |
MPSA
|
MPSA
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Series |
MPSA
|
MPSA
|
Size Code |
7559
|
7559
|
Terminal Pitch |
16 mm
|
16 mm
|
Width |
15 mm
|
15 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 400MPSA274K17A with alternatives
Compare 400MPSA274K09X with alternatives