400MPSA274J13T vs 400MPSA274K28T feature comparison

400MPSA274J13T IBS Electronics Inc

Buy Now Datasheet

400MPSA274K28T IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , 7559 , 7559
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.27 µF 0.27 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 22 mm 22 mm
Length 19 mm 19 mm
Manufacturer Series MPSA MPSA
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 400 V 400 V
Series MPSA MPSA
Size Code 7559 7559
Terminal Pitch 16 mm 16 mm
Width 15 mm 15 mm
Base Number Matches 1 1

Compare 400MPSA274J13T with alternatives

Compare 400MPSA274K28T with alternatives