400MPC333K05B vs 400MPC333K03X feature comparison

400MPC333K05B IBS Electronics Inc

Buy Now Datasheet

400MPC333K03X IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -55C to +105C
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYCARBONATE POLYCARBONATE
Manufacturer Series MPC(CAPACITOR) MPC(CAPACITOR)
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 400 V 400 V
Series MPC (CAPACITOR) MPC (CAPACITOR)
Terminal Pitch 12.5 mm 7.5 mm
Base Number Matches 1 1

Compare 400MPC333K05B with alternatives

Compare 400MPC333K03X with alternatives