400ME47FD vs SK400M47BPFM1625 feature comparison

400ME47FD SUN Electronic Industries Corporation

Buy Now Datasheet

SK400M47BPFM1625 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.401 mA 0.401 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 189 mA 300 mA
Surface Mount NO NO
Tan Delta 0.25 0.24
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Diameter 16 mm
Length 25 mm
Package Style Radial
Packing Method BULK

Compare 400ME47FD with alternatives

Compare SK400M47BPFM1625 with alternatives