400ME4.7HPC vs 1SA2GWB475MAL13020 feature comparison

400ME4.7HPC SUN Electronic Industries Corporation

Buy Now Datasheet

1SA2GWB475MAL13020 Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.0626 mA 0.0526 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 67 mA 65 mA
Surface Mount NO NO
Tan Delta 0.25 0.2
Terminal Finish TIN Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Series SA
Packing Method AMMO PACK

Compare 400ME4.7HPC with alternatives

Compare 1SA2GWB475MAL13020 with alternatives