400MDP-1R1VS2RE
vs
A22KB-CE
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E-SWITCH INC
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
25 deg
|
26 deg
|
Actuator Color |
BLACK
|
|
Actuator Length |
0.413 inch
|
0.323 inch
|
Actuator Material |
NYLON
|
BRASS
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
9.1186 mm
|
9.4996 mm
|
Body Height |
8.9408 mm
|
8.6106 mm
|
Center Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Contact (DC) Max Power Rating R Load |
0.4VA@20VDC
|
0.4VA@28VDC
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Resistance |
0.02 mΩ
|
0.05 mΩ
|
Dielectric Withstand Volts |
1000VRMS V
|
500VAC V
|
Electrical Life |
30000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
BRASS
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Housing Material |
STAINLESS STEEL
|
GLASS FILLED POLYAMIDE
|
Insulation Resistance |
1000000000 Ω
|
500000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
PCB Hole Count |
8
|
10
|
Sealing |
EPOXY
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.129 inch
|
0.122 inch
|
Terminal Material |
COPPER ALLOY
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Actuator Finish |
|
NICKEL
|
Body Length or Diameter |
|
9.8044 mm
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
JESD-609 Code |
|
e4
|
Operating Force-Max |
|
1.84 N
|
Solderability |
|
WAVE
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare 400MDP-1R1VS2RE with alternatives
Compare A22KB-CE with alternatives