400LSU2700M51X148 vs LNX2G272MSMH feature comparison

400LSU2700M51X148 Rubycon Corporation

Buy Now Datasheet

LNX2G272MSMH Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RUBYCON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 5 mA 3.12 mA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 9500 mA 10600 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
HTS Code 8532.22.00
JESD-609 Code e0
Manufacturer Series NX
Terminal Finish Tin/Lead (Sn/Pb)

Compare 400LSU2700M51X148 with alternatives

Compare LNX2G272MSMH with alternatives