400CXW100MEFRSG16X31.5 vs EKHE401EBD101MLN3S feature comparison

400CXW100MEFRSG16X31.5 Rubycon Corporation

Buy Now Datasheet

EKHE401EBD101MLN3S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 31.5 mm 31.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 710 mA 720 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 1.7 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare 400CXW100MEFRSG16X31.5 with alternatives

Compare EKHE401EBD101MLN3S with alternatives