400CXW100MEFRCE14.5X40 vs EPAG401EC5101MU40S feature comparison

400CXW100MEFRCE14.5X40 Rubycon Corporation

Buy Now Datasheet

EPAG401EC5101MU40S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 14.5 mm 14.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 690 mA 580 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 2
Leakage Current 1.7 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.15
Terminal Shape WIRE

Compare 400CXW100MEFRCE14.5X40 with alternatives

Compare EPAG401EC5101MU40S with alternatives