4009-8PB
vs
KAR06LGGT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
OUPIIN AMERICA INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.70.00
Actuator Length
0.087 inch
0.043 inch
Actuator Type
PIANO
PIANO
Body Breadth
9.1948 mm
8.9916 mm
Body Height
10.5918 mm
7.2898 mm
Body Length or Diameter
21.4884 mm
16.764 mm
Center Contact Material
BRASS
COPPER ALLOY
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.025 A
0.025 A
Contact (DC) Max Rating R Load
0.025A@50VDC
0.025A@24VDC
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
50 V
24 V
Dielectric Withstand Volts
500VDC V
500VAC V
Electrical Life
3000 Cycle(s)
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYPHENYLENE SULPHIDE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
8
6
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-55 °C
-30 °C
PCB Hole Count
16
Surface Mount
NO
NO
Switch Action
VERTICAL
Switch Function
SPST
SPST
Switch Type
PIANO DIP SWITCH
PIANO DIP SWITCH
Terminal Finish
Gold (Au)
Terminal Length
0.133 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Material
NYLON
Terminal Material
BRASS
Compare 4009-8PB with alternatives
Compare KAR06LGGT with alternatives