4009-8PB vs ADF03SB feature comparison

4009-8PB Oupiin

Buy Now Datasheet

ADF03SB TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer OUPIIN AMERICA INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Length 0.087 inch
Actuator Type PIANO FLUSH TYPE
Body Breadth 9.1948 mm 7.5 mm
Body Height 10.5918 mm 3.5 mm
Body Length or Diameter 21.4884 mm 9.6 mm
Center Contact Material BRASS COPPER ALLOY
Center Contact Plating GOLD GOLD
Contact Current(DC)-Max 0.025 A 0.1 A
Contact (DC) Max Rating R Load 0.025A@50VDC 0.1A@24VDC
Contact Function ON-OFF OFF-ON
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 50 V 24 V
Dielectric Withstand Volts 500VDC V 300VAC V
Electrical Life 3000 Cycle(s) 1000 Cycle(s)
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYPHENYLENE SULPHIDE
JESD-609 Code e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE SURFACE MOUNT-STRAIGHT
Number of Switch Sections 8 3
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -30 °C
PCB Hole Count 16
Surface Mount NO NO
Switch Action VERTICAL LATCHED
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Gold (Au) TIN-LEAD
Terminal Length 0.133 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Color WHITE
Actuator Material POLYAMIDE6T
Additional Feature APPROVAL: UL
Body Color BLACK
End Contact Material COPPER ALLOY
End Contact Plating GOLD
Housing Material POLYPHENYLENE SULPHIDE
Packing Method TUBE
Terminal Material COPPER ALLOY

Compare 4009-8PB with alternatives

Compare ADF03SB with alternatives