4008-222-511 vs CLM-122-02-LM-D feature comparison

4008-222-511 Methode Electronics Inc

Buy Now Datasheet

CLM-122-02-LM-D Samtec Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer METHODE ELECTRONICS INC SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature NONE LOW PROFILE
Body Breadth 0.132 inch
Body Depth 0.069 inch
Body Length 0.877 inch
Body/Shell Style PLUG SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (150) GOLD (10)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V
Durability 10 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N
Insulation Resistance 500000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.039 inch
Mating Contact Row Spacing 0.039 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.794 mm
Plating Thickness 30u inch
Rated Current (Signal) 0.5 A
Reference Standard UL
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 44 44
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .278 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Samacsys Manufacturer SAMTEC
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 4008-222-511 with alternatives

Compare CLM-122-02-LM-D with alternatives