40-C212-01H
vs
40-C212-00TL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ARIES ELECTRONICS INC
|
ARIES ELECTRONICS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Contact Finish Mating |
GOLD (10) OVER NICKEL
|
GOLD (10) OVER NICKEL
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP40
|
DIP40
|
Housing Material |
NYLON46
|
NYLON46
|
JESD-609 Code |
e4
|
e4
|
Number of Contacts |
40
|
40
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 40-C212-01H with alternatives
Compare 40-C212-00TL with alternatives