40-3260-165
vs
BB025-90-A-565-0-B
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
GLOBAL CONNECTOR TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Board Mounting Option |
POLARIZATION POST
|
|
Body Breadth |
0.586 inch
|
0.161 inch
|
Body Depth |
0.525 inch
|
0.222 inch
|
Body Length |
9.78 inch
|
1.488 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S260P48
|
|
Contact Finish Mating |
AU ON NI
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination |
GOLD
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Style |
HYBRID
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
1000VAC V
|
100VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
100000000000 Ω
|
100000000 Ω
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYAMIDE
|
Mixed Contacts |
YES
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
120 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Plating Thickness |
30u inch
|
FLASH inch
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.188 inch
|
|
Termination Type |
PRESS FIT
|
SURFACE MOUNT
|
Total Number of Contacts |
308
|
90
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
40 mΩ
|
Durability |
|
500 Cycles
|
Insulator Color |
|
WHITE
|
Mating Contact Pitch |
|
0.031 inch
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
3.9878 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
0.5 A
|
Terminal Pitch |
|
0.7874 mm
|
|
|
|
Compare 40-3260-165 with alternatives
Compare BB025-90-A-565-0-B with alternatives