40-3230-157 vs 10131935-907ULF feature comparison

40-3230-157 TE Connectivity

Buy Now Datasheet

10131935-907ULF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option POLARIZATION POST
Body Breadth 0.586 inch 0.079 inch
Body Depth 0.525 inch 0.177 inch
Body Length 7.78 inch 0.551 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S228P24
Contact Finish Mating AU ON NI SN ON NI
Contact Finish Termination GOLD TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Style HYBRID SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
Insulation Resistance 100000000000 Ω
Insulator Material GLASS FILLED POLYESTER
Mixed Contacts YES NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 120 °C
Operating Temperature-Min -55 °C
Plating Thickness 30u inch 100u inch
Reference Standard UL UL
Terminal Length 0.188 inch
Termination Type PRESS FIT SURFACE MOUNT
Total Number of Contacts 252 7
Base Number Matches 1 1
Rohs Code Yes
Contact Pattern RECTANGULAR
Mating Contact Pitch 0.079 inch
Mounting Option 1 LOCKING
Number of Rows Loaded 1
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing .7874 mm

Compare 40-3230-157 with alternatives

Compare 10131935-907ULF with alternatives