40-3230-124
vs
HBHR-B-80-VG-SMT
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
POLARIZATION POST
|
|
Body Breadth |
0.586 inch
|
0.189 inch
|
Body Depth |
0.525 inch
|
0.205 inch
|
Body Length |
4.48 inch
|
2.243 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S96P24
|
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
GOLD
|
GOLD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
BRASS
|
Contact Style |
HYBRID
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
100000000000 Ω
|
5000000000 Ω
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYAMIDE
|
Mixed Contacts |
YES
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
120 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Plating Thickness |
30u inch
|
FLASH inch
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Length |
0.188 inch
|
|
Termination Type |
PRESS FIT
|
SURFACE MOUNT
|
Total Number of Contacts |
120
|
80
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ROHS COMPLIANT
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
20 mΩ
|
Insulator Color |
|
BLACK
|
Mating Contact Pitch |
|
0.05 inch
|
Mating Contact Row Spacing |
|
0.05 inch
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
1 A
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare 40-3230-124 with alternatives
Compare HBHR-B-80-VG-SMT with alternatives