40-3042-918
vs
500637-3212
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
MOLEX LLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.586 inch
0.453 inch
Body Depth
0.525 inch
0.541 inch
Body Length
4.02 inch
1.394 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S72P32
Contact Finish Mating
AU ON NI
SN ON NI
Contact Finish Termination
GOLD
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Style
HYBRID
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
100000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mixed Contacts
YES
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
120 °C
Operating Temperature-Min
-55 °C
Plating Thickness
30u inch
Reference Standard
UL
UL
Terminal Length
0.715 inch
0.126 inch
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
104
32
Base Number Matches
1
1
Rohs Code
Yes
Board Mounting Option
SPLIT BOARD LOCK
Contact Pattern
RECTANGULAR
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.197 inch
Mounting Option 1
LOCKING
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.0038 mm
Terminal Pitch
2.0066 mm
Compare 40-3042-918 with alternatives
Compare 500637-3212 with alternatives