40-2222-157
vs
M80-9430846
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
HARWIN PLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
POLARIZATION POST
Body Breadth
0.486 inch
0.291 inch
Body Depth
0.4 inch
0.929 inch
Body Length
7.55 inch
1.083 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S228P16
Contact Finish Mating
AU ON NI
SN
Contact Finish Termination
GOLD
Matte Tin (Sn)
Contact Gender
FEMALE
MALE
Contact Material
COPPER ALLOY
BRASS
Contact Resistance
20 mΩ
25 mΩ
Contact Style
HYBRID
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
Insertion Force-Max
2.224 N
2.78 N
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
GLASS FILLED POLYPHENYLENE SULFIDE
Mixed Contacts
YES
NO
Mounting Style
STRAIGHT
Number Of Connectors
ONE
ONE
Operating Temperature-Max
120 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Plating Thickness
30u inch
Rated Current (Signal)
2 A
3 A
Reference Standard
UL
UL
Total Number of Contacts
244
8
Withdrawl Force-Min
.278 N
.1946 N
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
ROHS COMPLIANT
Contact Design
PREASSEM CONN
Contact Pattern
RECTANGULAR
Durability
500 Cycles
Insulator Color
BLACK
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mounting Option 1
M2
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number of Rows Loaded
2
Polarization Key
POLARIZED HOUSING
Termination Type
CRIMP
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Compare 40-2222-157 with alternatives
Compare M80-9430846 with alternatives