4-827446-4 vs 7-826758-4 feature comparison

4-827446-4 TE Connectivity

Buy Now Datasheet

7-826758-4 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOOSE PIECE PACKAGING TAPE PACKAGING
Board Mounting Option EDGE MOUNT EDGE MOUNT
Body Breadth 0.571 inch 0.571 inch
Body Depth 0.63 inch 0.63 inch
Body Length 0.78 inch 0.78 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating SN SN
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 3500VAC V 3500VAC V
Filter Feature NO NO
Insertion Force-Max 8.0064 N 8.0064 N
Insulation Diameter-Min 0.079 inch 0.079 inch
Insulator Color NATURAL NATURAL
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.197 inch 0.197 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Plating Thickness 79u inch 79u inch
Rated Current (Signal) 6 A 6 A
Reference Standard UL UL
Termination Type IDC IDC
Total Number of Contacts 8 8
Wire Size-Max 18 AWG 18 AWG
Wire Size-Min 20 AWG 20 AWG
Withdrawl Force-Min 3.9198 N 3.9198 N
Base Number Matches 1 1

Compare 4-827446-4 with alternatives

Compare 7-826758-4 with alternatives