4-827312-4 vs G801M4412 feature comparison

4-827312-4 TE's AMP

Buy Now Datasheet

G801M4412 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature AMPMODU
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10) OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 44 44
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Contact Finish Termination TIN LEAD (100) OVER NICKEL
JESD-609 Code e0

Compare 4-827312-4 with alternatives

Compare G801M4412 with alternatives