4-826953-8 vs 8614-00-48-2-LO-15-326-LF feature comparison

4-826953-8 TE Connectivity

Buy Now Datasheet

8614-00-48-2-LO-15-326-LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature AMPMODU
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 96 48
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Rohs Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD (10)/GOLD FLASH
Contact Finish Termination GOLD (10)/GOLD FLASH
Contact Material COPPER ALLOY
JESD-609 Code e4
Rated Current (Signal) 3 A

Compare 4-826953-8 with alternatives

Compare 8614-00-48-2-LO-15-326-LF with alternatives