4-826950-0 vs A11-C-254-40-6.5-G feature comparison

4-826950-0 TE's AMP

Buy Now Datasheet

A11-C-254-40-6.5-G Antelec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TYCO ELECTRONICS AMP ANTELEC
Reach Compliance Code unknown unknown
Additional Feature AMPMODU
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination GOLD
JESD-609 Code e4

Compare 4-826950-0 with alternatives

Compare A11-C-254-40-6.5-G with alternatives