4-826756-4
vs
4-829216-4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
LOCKING CLIP CAVITY NUMBER 3+4
LOOSE PIECE PACKAGING
Board Mounting Option
EDGE MOUNT
EDGE MOUNT
Body Breadth
0.571 inch
0.571 inch
Body Depth
0.63 inch
0.63 inch
Body Length
0.78 inch
0.78 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
SN
SN
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
3500VAC V
3500VAC V
Filter Feature
NO
NO
Insertion Force-Max
8.0064 N
8.0064 N
Insulation Diameter-Min
0.079 inch
0.079 inch
Insulator Color
GRAY
GRAY
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.197 inch
0.197 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Plating Thickness
79u inch
79u inch
Rated Current (Signal)
6 A
6 A
Reference Standard
UL
UL
Termination Type
IDC
IDC
Total Number of Contacts
8
8
Wire Size-Max
18 AWG
18 AWG
Wire Size-Min
20 AWG
20 AWG
Withdrawl Force-Min
3.9198 N
3.9198 N
Base Number Matches
1
1
Rohs Code
Yes
Compare 4-826756-4 with alternatives
Compare 4-829216-4 with alternatives