4-794677-2
vs
4-794631-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
13 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZATION
Board Mounting Option
BOARD LOCK
SOLDERABLE RETENTION CLIPS
Body Breadth
0.29 inch
0.27 inch
Body Depth
0.469 inch
0.343 inch
Body Length
0.866 inch
0.866 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
30 Cycles
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE
GLASS FILLED POLYAMIDE
MIL Conformance
NO
NO
Mains Connector Rating
5A
5A
Mating Contact Pitch
0.118 inch
Mating Contact Row Spacing
0.118 inch
0.118 inch
Mating Information
1-794617-2
1-794617-2
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Ports
1
1
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.9972 mm
Panel Mount
NO
NO
Plating Thickness
300u inch
15u inch
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
5 A
5 A
Rated Voltage
250 V
250 V
Reference Standard
UL
UL
Terminal Length
0.135 inch
0.125 inch
Terminal Pitch
3 mm
3 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
12
12
UL Flammability Code
94V-0
94V-0
Wire Size-Max
20 AWG
20 AWG
Wire Size-Min
30 AWG
30 AWG
Withdrawl Force-Min
.695 N
Base Number Matches
2
2
Compare 4-794677-2 with alternatives
Compare 4-794631-2 with alternatives