4-67976-1
vs
HED030LX020-H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TE CONNECTIVITY LTD
AUK CONTRACTORS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
#4-40 THD HOLE
Body Breadth
0.37 inch
0.35 inch
Body Depth
0.61 inch
0.61 inch
Body Length
2.68 inch
0.99 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Filter Feature
NO
NO
Insertion Force-Max
4.448 N
2.224 N
Insulator Color
GREEN
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE
Mating Contact Pitch
0.125 inch
0.05 inch
Mating Contact Row Spacing
0.25 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
4
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
PCB Contact Row Spacing
6.35 mm
2.54 mm
Plating Thickness
50u inch
FLASH inch
Rated Current (Signal)
3 A
1 A
Terminal Length
0.6 inch
0.1 inch
Terminal Pitch
3.175 mm
2.54 mm
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
30
30
Withdrawl Force-Min
.278 N
.139 N
Base Number Matches
2
1
Additional Feature
ROHS COMPLIANT
Contact Resistance
30 mΩ
Dielectric Withstanding Voltage
700VAC V
Insulation Resistance
1000000000 Ω
Reference Standard
UL
Compare 4-67976-1 with alternatives
Compare HED030LX020-H with alternatives