4-67972-4
vs
ACC25DRTI-S734
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
HOLE .125-.137
|
#4-40 UNC INSERT
|
Body Breadth |
0.37 inch
|
0.33 inch
|
Body Depth |
0.61 inch
|
0.431 inch
|
Body Length |
3.34 inch
|
3.375 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
AU
|
NOT SPECIFIED
|
Contact Material |
COPPER ALLOY
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
4.448 N
|
|
Insulator Color |
GREEN
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYPHENYLENE SULFIDE
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.2 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
5.08 mm
|
|
Plating Thickness |
50u inch
|
30u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Terminal Length |
0.615 inch
|
0.2 inch
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
WIRE WRAP
|
SOLDER
|
Total Number of Contacts |
50
|
50
|
Withdrawl Force-Min |
.278 N
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Contact Finish Termination |
|
MATTE TIN OVER NICKEL
|
JESD-609 Code |
|
e3
|
Mounting Option 1 |
|
LOCKING
|
Reference Standard |
|
UL
|
|
|
|
Compare 4-67972-4 with alternatives
Compare ACC25DRTI-S734 with alternatives