4-647479-1
vs
4-644718-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
Additional Feature
POLARIZATION AVAILABLE
Body Breadth
0.385 inch
0.385 inch
Body Depth
0.725 inch
0.725 inch
Body Length
1.716 inch
1.716 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Cable Types
STRANDED
STRANDED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
ORANGE
ORANGE
Insulator Material
POLYAMIDE66
POLYAMIDE
MIL Conformance
NO
NO
Mains Connector Rating
7A
7A
Mixed Contacts
NO
NO
Mounting Option 2
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
7 A
7 A
Reference Standard
CSA, UL
CSA, UL
Terminal Pitch
3.96 mm
3.96 mm
Termination Type
IDC
IDC
Total Number of Contacts
11
11
UL Flammability Code
94V-2
94V-2
Wire Size-Max
18 AWG
18 AWG
Base Number Matches
2
2
Compare 4-647479-1 with alternatives
Compare 4-644718-1 with alternatives