4-647168-0
vs
75160-118-10LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL FCI ASIA PTE LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.25 inch
0.094 inch
Body Depth
0.34 inch
0.1 inch
Body Length
1 inch
1 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
GOLD (30) OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
8.896 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE46
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
130 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
2.9972 mm
Panel Mount
NO
Plating Thickness
30u inch
29.92u inch
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
5 A
Reference Standard
CSA, LR, U
UL
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
3.614 N
Base Number Matches
2
1
Contact Finish Termination
GOLD OVER NICKEL
Dielectric Withstanding Voltage
2121VAC V
JESD-609 Code
e4
Terminal Length
0.12 inch
Compare 4-647168-0 with alternatives
Compare 75160-118-10LF with alternatives