4-647167-0 vs 1-647010-0 feature comparison

4-647167-0 TE Connectivity

Buy Now Datasheet

1-647010-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Body Depth 0.34 inch 0.843 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK BLUE
Insulator Material POLYAMIDE46 POLYAMIDE
MIL Conformance NO
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Option 2 FRICTION LOCK
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 15u inch 30u inch
Polarization Key POLARIZED POLARIZED RIB
Rated Current (Signal) 5 A 5 A
Reference Standard CSA, LR, U UL, CSA
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT IDC
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature 2 GUSSET RIBS, 1 CENTRAL RAIL
Body Breadth 0.494 inch
Body Length 1.1 inch
Body/Shell Style PLUG
Contact Design PREASSEM CONN
Contact Finish Termination TIN/LEAD OVER NICKEL
Contact Resistance 6 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Durability 25 Cycles
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min 3.614 N

Compare 4-647167-0 with alternatives

Compare 1-647010-0 with alternatives