4-647018-1 vs 4-647609-1 feature comparison

4-647018-1 TE's AMP

Buy Now Datasheet

4-647609-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature POLARISED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN TIN
Contact Gender FEMALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 11 11
UL Flammability Code 94V-2 94V-0
Base Number Matches 3 2
Board Mounting Option PEG
Body Depth 0.34 inch
Contact Pattern RECTANGULAR
EMI Shielded NO
Empty Shell YES
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
Mains Connector Rating 5A
Mounting Option 2 FRICTION LOCK
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Panel Mount NO
Plating Thickness 250u inch
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Reference Standard CSA, LR, U
Terminal Length 0.135 inch
Terminal Pitch 2.54 mm

Compare 4-647609-1 with alternatives