4-647010-0 vs 1-641125-0 feature comparison

4-647010-0 TE Connectivity

Buy Now Datasheet

1-641125-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Additional Feature COMPATIBLE CONTACT: 647042-2, POLARIZED
Body Breadth 0.843 inch 0.225 inch
Body Depth 0.494 inch 0.33 inch
Body Length 1.1 inch 1 inch
Body/Shell Style PLUG RECEPTACLE
Cable Types STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination TIN TIN/LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLUE NATURAL
Insulator Material POLYAMIDE66 POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Option 2 LATCHING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED HOUSING SIDE
Rated Current (Signal) 5 A 5 A
Reference Standard CSA, UL UL, CSA
Terminal Pitch 2.54 mm 2.54 mm
Termination Type IDC SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-2
Wire Size-Max 26 AWG
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Resistance 6 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Durability 25 Cycles
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style RIGHT ANGLE
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Plating Thickness 15u inch
Terminal Length 0.14 inch
Withdrawl Force-Min 3.614 N

Compare 4-647010-0 with alternatives

Compare 1-641125-0 with alternatives