4-644812-2 vs 4-641439-2 feature comparison

4-644812-2 TE Connectivity

Buy Now Datasheet

4-641439-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity
Additional Feature COMPATIBLE CONTACT: 3-641425-1 COMPATIBLE CONTACT: 3-641429-1
Body Breadth 1.01 inch 1.01 inch
Body Depth 0.487 inch 0.487 inch
Body Length 2.028 inch 2.028 inch
Body/Shell Style PLUG PLUG
Cable Types STRANDED STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color ORANGE BLUE
Insulator Material POLYAMIDE66 POLYAMIDE66
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 7A 7A
Mixed Contacts NO NO
Mounting Option 2 LATCHING LATCHING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 7 A 7 A
Reference Standard CSA, UL CSA, UL
Terminal Pitch 3.96 mm 3.96 mm
Termination Type IDC IDC
Total Number of Contacts 12 12
UL Flammability Code 94V-2 94V-2
Wire Size-Max 18 AWG 26 AWG
Base Number Matches 2 2
Pbfree Code Yes

Compare 4-644812-2 with alternatives

Compare 4-641439-2 with alternatives