4-644756-1 vs 1-644763-1 feature comparison

4-644756-1 TE Connectivity

Buy Now Datasheet

1-644763-1 TE's AMP

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Body Depth 0.525 inch
Body Length 1.872 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 7A
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 29.92u inch
Rated Current (Signal) 7 A
Reference Standard CSA, LR, U
Terminal Length 0.175 inch
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code No
Additional Feature AMP
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 4-644756-1 with alternatives

Compare 1-644763-1 with alternatives