4-644756-1
vs
1-644751-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Body Depth
0.525 inch
0.247 inch
Body Length
1.872 inch
1.716 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
MATTE TIN
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
NATURAL
NATURAL
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE/POLYESTER
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mains Connector Rating
7A
7A
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
29.92u inch
100u inch
Rated Current (Signal)
7 A
7 A
Reference Standard
CSA, LR, U
CSA, LR, U
Terminal Length
0.175 inch
0.175 inch
Terminal Pitch
3.96 mm
3.96 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
11
11
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Factory Lead Time
13 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMP
Body Breadth
0.64 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 4-644756-1 with alternatives
Compare 1-644751-1 with alternatives