4-644462-1 vs 1-641228-1 feature comparison

4-644462-1 TE Connectivity

Buy Now Datasheet

1-641228-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Body Breadth 0.355 inch 0.385 inch
Body Depth 0.725 inch 0.725 inch
Body Length 1.716 inch 1.716 inch
Body/Shell Style RECEPTACLE PLUG
Cable Types STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination TIN GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insulator Color YELLOW YELLOW
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 7A
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 7 A 7 A
Reference Standard CSA, UL UL, CSA
Terminal Pitch 3.96 mm
Termination Type IDC IDC
Total Number of Contacts 11 11
UL Flammability Code 94V-2
Wire Size-Max 20 AWG 20 AWG
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature FEED-THRU
Contact Resistance 3 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1250VAC V
Durability 25 Cycles
Insertion Force-Max 5.7824 N
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.156 inch
Plating Thickness 30u inch
Wire Size-Min 20 AWG
Withdrawl Force-Min .4448 N

Compare 4-644462-1 with alternatives

Compare 1-641228-1 with alternatives