4-643995-2 vs 4-644814-2 feature comparison

4-643995-2 TE's AMP

Buy Now Datasheet

4-644814-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: 3-641427-1 COMPATIBLE CONTACT: 3-641427-1
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 12 12
UL Flammability Code 94V-2 94V-2
Base Number Matches 3 2
Samacsys Manufacturer TE Connectivity
Body Breadth 1.01 inch
Body Depth 0.487 inch
Body Length 2.028 inch
Body/Shell Style PLUG
Cable Types STRANDED
Contact Design PREASSEM CONN
Contact Finish Termination TIN
Contact Pattern RECTANGULAR
EMI Shielded NO
Empty Shell YES
Insulator Color RED
Insulator Material POLYAMIDE66
JESD-609 Code e3
Mains Connector Rating 7A
Mounting Option 2 LATCHING
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 7 A
Reference Standard CSA, UL
Terminal Pitch 3.96 mm
Wire Size-Max 22 AWG

Compare 4-644814-2 with alternatives