4-641526-2
vs
1-641312-2
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
COMPATIBLE CONTACT: 3-641429-1
|
FEED THRU, TAPE MOUNTED
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
12
|
12
|
UL Flammability Code |
94V-2
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Body Breadth |
|
0.305 inch
|
Body Depth |
|
0.52 inch
|
Body Length |
|
1.2 inch
|
Body/Shell Style |
|
PLUG
|
Contact Design |
|
PREASSEM CONN
|
Contact Finish Mating |
|
SN
|
Contact Finish Termination |
|
TIN
|
Contact Material |
|
COPPER ALLOY
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
6 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
750VAC V
|
Durability |
|
25 Cycles
|
Insertion Force-Max |
|
8.896 N
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
WHITE
|
Insulator Material |
|
POLYAMIDE
|
Mating Contact Pitch |
|
0.1 inch
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Plating Thickness |
|
80u inch
|
Rated Current (Signal) |
|
5 A
|
Reference Standard |
|
UL, CSA
|
Wire Size-Max |
|
22 AWG
|
Wire Size-Min |
|
24 AWG
|
Withdrawl Force-Min |
|
3.614 N
|
|
|
|
Compare 4-641526-2 with alternatives
Compare 1-641312-2 with alternatives