4-641439-5
vs
1-644768-5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Additional Feature
COMPATIBLE CONTACT: 3-641429-1
FRONT BEND
Body Breadth
1.01 inch
0.3 inch
Body Depth
0.487 inch
0.637 inch
Body Length
2.5 inch
2.34 inch
Body/Shell Style
PLUG
RECEPTACLE
Cable Types
STRANDED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
AU ON NI
Contact Finish Termination
TIN
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Color
BLUE
NATURAL
Insulator Material
POLYAMIDE66
POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
7A
Mixed Contacts
NO
NO
Mounting Option 2
LATCHING
FRICTION LOCK
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
HOUSING SIDE
Rated Current (Signal)
7 A
7 A
Reference Standard
CSA, UL
UL, CSA
Terminal Pitch
3.96 mm
3.9624 mm
Termination Type
IDC
SOLDER
Total Number of Contacts
15
15
UL Flammability Code
94V-2
Wire Size-Max
26 AWG
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Resistance
3 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1250VAC V
Durability
25 Cycles
Insertion Force-Max
5.7824 N
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.156 inch
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Terminal Length
0.175 inch
Withdrawl Force-Min
.4448 N
Compare 4-641439-5 with alternatives
Compare 1-644768-5 with alternatives