4-641230-6 vs 4-641230-6 feature comparison

4-641230-6 TE Connectivity

Buy Now Datasheet

4-641230-6 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Body Breadth 0.385 inch 0.385 inch
Body Depth 0.725 inch 0.725 inch
Body Length 2.496 inch 2.496 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types STRANDED STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color WHITE WHITE
Insulator Material POLYAMIDE66 POLYAMIDE66
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 7A 7A
Mixed Contacts NO NO
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 7 A 7 A
Reference Standard CSA, UL CSA, UL
Terminal Pitch 3.96 mm 3.96 mm
Termination Type IDC IDC
Total Number of Contacts 16 16
UL Flammability Code 94V-2 94V-2
Wire Size-Max 24 AWG 24 AWG
Base Number Matches 2 2

Compare 4-641230-6 with alternatives

Compare 4-641230-6 with alternatives