4-641223-0 vs 1-5161800-0 feature comparison

4-641223-0 TE Connectivity

Buy Now Datasheet

1-5161800-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2022-01-17 2021-01-19
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.22 CMRT V6.31
Body Breadth 0.355 inch
Body Depth 0.725 inch
Body Length 1.56 inch
Body/Shell Style RECEPTACLE
Cable Types STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color YELLOW
Insulator Material POLYAMIDE66 POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 7A 7A
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 7 A 7 A
Reference Standard CSA, UL UL
Terminal Pitch 3.96 mm 2.5 mm
Termination Type IDC SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-2 94V-0
Wire Size-Max 20 AWG
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 11 Weeks, 3 Days
Samacsys Description 10pos.MINI-MATCH FBTB, 2.5mm pitch
Samacsys Manufacturer TE Connectivity
Samacsys Modified On 2020-10-10 19:58:25
Insulation Resistance 1000000 Ω
Mounting Style RIGHT ANGLE
Plating Thickness 200u inch
Polarization Key POLARIZED
Terminal Length 0.126 inch

Compare 4-641223-0 with alternatives

Compare 1-5161800-0 with alternatives