4-641220-0
vs
1-641222-0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Body Breadth
0.355 inch
0.725 inch
Body Depth
0.725 inch
0.355 inch
Body Length
1.56 inch
1.56 inch
Body/Shell Style
RECEPTACLE
PLUG
Cable Types
STRANDED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Finish Termination
TIN
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Color
WHITE
ORANGE
Insulator Material
POLYAMIDE66
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
7A
Mixed Contacts
NO
NO
Mounting Option 2
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
7 A
Reference Standard
CSA, UL
UL, CSA
Terminal Pitch
3.96 mm
Termination Type
IDC
IDC
Total Number of Contacts
10
10
UL Flammability Code
94V-2
Wire Size-Max
24 AWG
22 AWG
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
CLOSED END, TERMINATION
Contact Resistance
3 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1250VAC V
Insulation Resistance
5000000 Ω
Mating Contact Pitch
0.156 inch
Plating Thickness
30u inch
Terminal Length
0.48 inch
Wire Size-Min
22 AWG
Compare 4-641220-0 with alternatives