4-641212-4
vs
1-647008-4
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Length |
1.5 inch
|
1.5 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU ON NI
|
Contact Finish Termination |
TIN
|
TIN/LEAD OVER NICKEL
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulator Color |
NATURAL
|
RED
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYAMIDE
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mains Connector Rating |
5A
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Plating Thickness |
15u inch
|
30u inch
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
CSA, LR, U
|
UL, CSA
|
Terminal Length |
0.14 inch
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
IDC
|
Total Number of Contacts |
14
|
14
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
4 GUSSET RIBS, 2 CENTRAL RAILS
|
Body Breadth |
|
0.494 inch
|
Body Depth |
|
0.843 inch
|
Body/Shell Style |
|
PLUG
|
Contact Design |
|
PREASSEM CONN
|
Contact Resistance |
|
6 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
750VAC V
|
Durability |
|
25 Cycles
|
Insertion Force-Max |
|
8.896 N
|
Insulation Resistance |
|
5000000000 Ω
|
Mating Contact Pitch |
|
0.1 inch
|
Polarization Key |
|
POLARIZED RIB
|
Wire Size-Max |
|
22 AWG
|
Wire Size-Min |
|
22 AWG
|
Withdrawl Force-Min |
|
3.614 N
|
|
|
|
Compare 4-641212-4 with alternatives
Compare 1-647008-4 with alternatives