4-641208-2
vs
4-643995-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
TYCO ELECTRONICS AMP
Package Description
LEAD FREE
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Body Depth
0.425 inch
Body Length
1.872 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
COPPER ALLOY
Contact Pattern
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
NATURAL
Insulator Material
POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
NO
Mains Connector Rating
7A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 2
FRICTION LOCK
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
7 A
Reference Standard
CSA, UL
Terminal Length
0.125 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
IDC
Total Number of Contacts
12
12
UL Flammability Code
94V-0
94V-2
Base Number Matches
2
3
Additional Feature
COMPATIBLE CONTACT: 3-641427-1
Compare 4-641208-2 with alternatives