4-641191-2 vs MKH5642-1-0-1200 feature comparison

4-641191-2 TE Connectivity

Buy Now Datasheet

MKH5642-1-0-1200 Stocko Contact GmbH & Co Kg

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD STOCKO CONTACT GMBH & CO KG
Reach Compliance Code compliant compliant
Body Breadth 0.275 inch 0.236 inch
Body Depth 0.52 inch 0.669 inch
Body Length 1.2 inch 1.276 inch
Body/Shell Style RECEPTACLE PLUG
Cable Types STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color WHITE
Insulator Material POLYAMIDE66 POLYTETRAFLUOROETHYLENE
MIL Conformance NO NO
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Option 2 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 5 A 5 A
Reference Standard CSA, UL UL
Terminal Pitch 2.54 mm
Termination Type IDC CRIMP
Total Number of Contacts 12 12
UL Flammability Code 94V-2
Wire Size-Max 24 AWG
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature COMPATIBLE CONTACT: RFB7808V0.6-0.5, POLARIZED
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 250VAC V
Insulation Resistance 1000000000 Ω
Mating Contact Pitch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 4-641191-2 with alternatives

Compare MKH5642-1-0-1200 with alternatives